



EROPAASA | |
|---|---|
DigiKey Part Number | EROPAASA-ND |
Manufacturer | |
Manufacturer Product Number | EROPAASA |
Description | TWEEZER POINTED STRONG 5.00" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Strong 5.00" (127.0mm) |
Category | Tip Style Pointed |
Manufacturer Apex Tool Group | Tip Type Strong |
Series | Tip Shape Straight |
Packaging Bag | Length - Overall 5.00" (127.0mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.23000 | $8.23 |
| Unit Price without VAT: | $8.23000 |
|---|---|
| Unit Price with VAT: | $8.97070 |







