



EROP7SA | |
|---|---|
DigiKey Part Number | EROP7SA-ND |
Manufacturer | |
Manufacturer Product Number | EROP7SA |
Description | TWEEZER POINTED MICRO 4.50" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Micro 4.50" (114.3mm) |
Category | Tip Style Pointed |
Manufacturer Apex Tool Group | Tip Type Micro |
Series | Tip Shape Curved |
Packaging Bag | Length - Overall 4.50" (114.3mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.23000 | $8.23 |
| Unit Price without VAT: | $8.23000 |
|---|---|
| Unit Price with VAT: | $8.97070 |










