



EROP3CSA | |
|---|---|
DigiKey Part Number | EROP3CSA-ND |
Manufacturer | |
Manufacturer Product Number | EROP3CSA |
Description | TWEEZER POINTED VERY FINE 4.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 4.25" (108.0mm) |
Category | Tip Style Pointed |
Manufacturer Apex Tool Group | Tip Type Very Fine |
Series | Tip Shape Straight |
Packaging Bag | Length - Overall 4.25" (108.0mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.13000 | $7.13 |
| Unit Price without VAT: | $7.13000 |
|---|---|
| Unit Price with VAT: | $7.77170 |











