
EN93F2 | |
|---|---|
DigiKey Part Number | N106-F021-ND |
Manufacturer | |
Manufacturer Product Number | EN93F2 |
Description | BATTERY PACK ALKALINE 3V C |
Customer Reference | |
Detailed Description | C 3 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Series | Voltage - Rated |
Packaging Bulk | Structure Side to Side, 1 Row x 2 Cells |
Part Status Discontinued at DigiKey | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 2.06" L x 1.03" W x 1.97" H (52.3mm x 26.2mm x 50.0mm) |
Rechargeability No | Weight 130.63 g |

