
EN91L4 | |
|---|---|
DigiKey Part Number | N107-L041-ND |
Manufacturer | |
Manufacturer Product Number | EN91L4 |
Description | BATTERY PACK ALKALINE 6V AA |
Customer Reference | |
Detailed Description | AA 6 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Series | Voltage - Rated |
Packaging Bulk | Structure Front to Back, 1 Row x 4 Cells |
Part Status Discontinued at DigiKey | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 0.57" L x 0.57" W x 7.95" H (14.5mm x 14.5mm x 202.0mm) |
Rechargeability No | Weight 90.72 g |

