
EN91L2 | |
|---|---|
DigiKey Part Number | N107-L021-ND |
Manufacturer | |
Manufacturer Product Number | EN91L2 |
Description | BATTERY PACK ALKALINE 3V AA |
Customer Reference | |
Detailed Description | AA 3 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Series | Voltage - Rated |
Packaging Bulk | Structure Front to Back, 1 Row x 2 Cells |
Part Status Discontinued at DigiKey | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 0.57" L x 0.57" W x 3.98" H (14.5mm x 14.5mm x 101.0mm) |
Rechargeability No | Weight 45.36 g |

