
EN91F2 | |
|---|---|
DigiKey Part Number | N107-F021-ND |
Manufacturer | |
Manufacturer Product Number | EN91F2 |
Description | BATTERY PACK ALKALINE 3V AA |
Customer Reference | |
Detailed Description | AA 3 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Series | Voltage - Rated |
Packaging Bulk | Structure Side to Side, 1 Row x 2 Cells |
Part Status Discontinued at DigiKey | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 1.14" L x 0.57" W x 1.99" H (29.0mm x 14.5mm x 50.5mm) |
Rechargeability No | Weight 45.36 g |

