EE80251S3-000U-999 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 75
Unit Price: $8.78000
Datasheet

Similar


Sunon Fans
In Stock: 0
Unit Price: $6.82260
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 33.0 CFM (0.924m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 33.0 CFM (0.924m³/min) 2 Wire Leads
Sunon DR Maglev
Design Considerations for Sunon Sleeve Bearing Fans

EE80251S3-000U-999

DigiKey Part Number
259-1463-ND
Manufacturer
Manufacturer Product Number
EE80251S3-000U-999
Description
FAN AXIAL 80X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 33.0 CFM (0.924m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
28.0dB(A)
Mfr
Power (Watts)
1.1 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CUR, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.165 lb (74.84 g)
Width
25.00mm
Current Rating (Amps)
0.090A
Air Flow
33.0 CFM (0.924m³/min)
Voltage Range
4.5 ~ 13.8VDC
Static Pressure
0.110 in H2O (27.4 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EE80251S3-1000U-999Sunon Fans75259-1781-ND$8.78000Direct
EF80251S3-1000U-A99Sunon Fans0259-EF80251S3-1000U-A99-ND$6.82260Similar
Obsolete
This product is no longer manufactured. View Substitutes