



EE-SY193 | |
|---|---|
DigiKey Part Number | OR1068TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EE-SY193 |
Description | SENSOR OPTO TRANS 1MM SMD |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.039" (1mm) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Omron Electronics Inc-EMC Div | Current - DC Forward (If) (Max) 25 mA |
Packaging Tape & Reel (TR) | Output Type Phototransistor |
Part Status Obsolete | Response Time 25µs, 30µs |
Sensing Distance 0.039" (1mm) | Mounting Type Surface Mount |
Sensing Method Reflective | Package / Case 4-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 18 V | Operating Temperature -30°C ~ 80°C |

