Capacitive Proximity Sensor 0.157" (4mm) IP66 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2K-X4ME1

DigiKey Part Number
Z2423-ND
Manufacturer
Manufacturer Product Number
E2K-X4ME1
Description
SENSOR PROX CAP 4MM IP66 CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.157" (4mm) IP66 Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
E2K-X4ME1 Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Omron Automation and Safety
Material - Body
Plastic
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Capacitive
Ingress Protection
IP66
Sensing Distance
0.157" (4mm)
Indicator
LED
Output Type
NPN-NO, 3-Wire
Package / Case
Cylinder, Threaded - M12
Response Frequency
100Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$263.70000$263.70
5$246.42800$1,232.14
10$239.98600$2,399.86
25$232.27440$5,806.86
50$226.99380$11,349.69
Manufacturers Standard Package
Unit Price without VAT:$263.70000
Unit Price with VAT:$287.43300