
E2E-X2D1-N | |
|---|---|
DigiKey Part Number | Z1064-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X2D1-N |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X2D1-N Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 1.5kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $171.45000 | $171.45 |
| 5 | $160.85000 | $804.25 |
| Unit Price without VAT: | $171.45000 |
|---|---|
| Unit Price with VAT: | $186.88050 |


