Similar

DSP56F802TA60E | |
|---|---|
DigiKey Part Number | DSP56F802TA60E-ND |
Manufacturer | |
Manufacturer Product Number | DSP56F802TA60E |
Description | IC MCU 16BIT 16KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | 56800 56F8xx Microcontroller IC 16-Bit 60MHz 16KB (8K x 16) FLASH 32-LQFP (7x7) |
EDA/CAD Models | DSP56F802TA60E Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 5x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 56800 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity SCI | Package / Case 32-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSP56F801FA60E | NXP USA Inc. | 980 | DSP56F801FA60E-ND | $23.55000 | Similar |


