
CXA-P20L-L | |
|---|---|
DigiKey Part Number | 445-1637-ND |
Manufacturer | |
Manufacturer Product Number | CXA-P20L-L |
Description | INVERTER 12V-INPUT 900V-OUTPUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 900V Output 2.20" L x 1.14" W x 0.57" H (56mm x 29mm x 14.5mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CXA-P20L-L Models |
Category | Voltage - Input 12V |
Manufacturer TDK | Output 900V |
Series | Type CCFL and UV Lamps |
Packaging Bulk | Size / Dimension 2.20" L x 1.14" W x 0.57" H (56mm x 29mm x 14.5mm) |
Part Status Obsolete | Mounting Type Through Hole |

