CCFL and UV Lamps Inverter 12V Input 1500V Output 7.10" L x 0.93" W x 0.31" H (180.3mm x 23.5mm x 8mm) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA-P1212-VJL

DigiKey Part Number
445-1633-ND
Manufacturer
Manufacturer Product Number
CXA-P1212-VJL
Description
INVERTER 12V-INPUT 1500V-OUTPUT
Customer Reference
Detailed Description
CCFL and UV Lamps Inverter 12V Input 1500V Output 7.10" L x 0.93" W x 0.31" H (180.3mm x 23.5mm x 8mm) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
12V
Manufacturer
TDK
Output
1500V
Series
Type
CCFL and UV Lamps
Packaging
Bulk
Size / Dimension
7.10" L x 0.93" W x 0.31" H (180.3mm x 23.5mm x 8mm)
Part Status
Obsolete
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.