Reflective Optical Sensor 0.197" (5mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY70

DigiKey Part Number
751-1025-ND
Manufacturer
Manufacturer Product Number
CNY70
Description
SENSOR OPTO TRANS 5MM REFLTH PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.197" (5mm) PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
CNY70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
50 mA
Manufacturer
Vishay Semiconductor Opto Division
Current - DC Forward (If) (Max)
50 mA
Packaging
Tube
Output Type
Phototransistor
Part Status
Active
Mounting Type
Through Hole
Sensing Distance
0.197" (5mm)
Package / Case
PCB Mount
Sensing Method
Reflective
Operating Temperature
-40°C ~ 85°C
Voltage - Collector Emitter Breakdown (Max)
32 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,100
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$1.89000$1.89
5$1.66800$8.34
10$1.58600$15.86
25$1.48840$37.21
80$1.37988$110.39
160$1.32238$211.58
560$1.23070$689.19
1,040$1.19043$1,238.05
5,040$1.10087$5,548.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$1.89000
Unit Price with VAT:$2.06010