
CD14538BM96 | |
|---|---|
DigiKey Part Number | 296-31477-2-ND - Tape & Reel (TR) 296-31477-1-ND - Cut Tape (CT) 296-31477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD14538BM96 |
Description | IC MMV 2-CIR 100-NS 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD14538BM96 Models |
Category | Propagation Delay 100 ns |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14538BDR2G | onsemi | 2,672 | NLV14538BDR2GOSCT-ND | $0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.56500 | $5.65 |
| 25 | $0.50600 | $12.65 |
| 100 | $0.44110 | $44.11 |
| 250 | $0.41004 | $102.51 |
| 500 | $0.39140 | $195.70 |
| 1,000 | $0.38194 | $381.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.35980 | $899.50 |
| 5,000 | $0.35001 | $1,750.05 |
| 7,500 | $0.34511 | $2,588.32 |
| 12,500 | $0.33969 | $4,246.12 |
| 17,500 | $0.33651 | $5,888.92 |
| 25,000 | $0.33346 | $8,336.50 |
| Unit Price without VAT: | $0.80000 |
|---|---|
| Unit Price with VAT: | $0.87200 |







