
BXA-501 | |
|---|---|
DigiKey Part Number | 289-1134-ND |
Manufacturer | |
Manufacturer Product Number | BXA-501 |
Description | INVERTER 700V FOR CCFL UV LAMP |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 5V Input 700V Output 1.65" L x 0.79" W x 0.43" H (42mm x 20mm x 11mm) Through Hole |
Datasheet | Datasheet |
Category | Output 700V |
Manufacturer JKL Components Corp. | Type CCFL and UV Lamps |
Packaging Bulk | Size / Dimension 1.65" L x 0.79" W x 0.43" H (42mm x 20mm x 11mm) |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Input 5V |

