Diode 200 V 250mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV21-TR

DigiKey Part Number
BAV21VSTR-ND - Tape & Reel (TR)
BAV21VSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAV21-TR
Description
DIODE STD 200V 250MA DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 250mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
BAV21-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-204AH (DO-35)
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,311
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.32400$3.24
100$0.20310$20.31
500$0.15068$75.34
1,000$0.13372$133.72
2,000$0.11941$238.82
5,000$0.10388$519.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09427$942.70
20,000$0.08619$1,723.80
30,000$0.08207$2,462.10
50,000$0.07744$3,872.00
70,000$0.07469$5,228.30
100,000$0.07203$7,203.00
Manufacturers Standard Package
Unit Price without VAT:$0.53000
Unit Price with VAT:$0.57770