


AXS-3225-04-01 | |
|---|---|
DigiKey Part Number | 535-10120-ND |
Manufacturer | |
Manufacturer Product Number | AXS-3225-04-01 |
Description | SOCKET 4PAD 3.2X2.5 CRYSTAL |
Customer Reference | |
Detailed Description | 4 Position For use with Crystals |
Category | For Use With/Related Products Crystals |
Manufacturer Abracon LLC | Number of Positions 4 |
Packaging Box | Package Accepted 3.20mm x 2.50mm x 0.55mm |
Part Status Obsolete | Temperature -30°C ~ 150°C |
Accessory Type Socket, Test and Burn In |

