

ATA5811-PLHC | |
|---|---|
DigiKey Part Number | ATA5811-PLHCTR-ND - Tape & Reel (TR) ATA5811-PLHCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATA5811-PLHC |
Description | IC RF TXRX ISM<1GHZ 48VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 433MHz, 868MHz 48-VFQFN Exposed Pad |
EDA/CAD Models | ATA5811-PLHC Models |
Category | Power - Output 10dBm |
Mfr | Sensitivity -116.5dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Serial Interfaces SPI |
Part Status Obsolete | Voltage - Supply 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 10.3mA ~ 10.5mA |
Type TxRx Only | Current - Transmitting 8.5mA ~ 17.8mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 105°C |
Modulation ASK, FSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 20kBaud | Supplier Device Package 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.04000 | $13.04 |
| 10 | $11.32400 | $113.24 |
| 25 | $10.72480 | $268.12 |
| 100 | $9.90250 | $990.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $8.13641 | $32,545.64 |
| Unit Price without VAT: | $13.04000 |
|---|---|
| Unit Price with VAT: | $14.21360 |

