Direct

AT86RF212-ZUR | |
|---|---|
DigiKey Part Number | AT86RF212-ZURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT86RF212-ZUR |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM < 1GHz 6LoWPAN, Zigbee® 769MHz ~ 935MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AT86RF212-ZUR Models |
Category | Power - Output 10dBm |
Mfr | Sensitivity -110dBm |
Packaging Tape & Reel (TR) | Memory Size 128B SRAM |
Part Status Obsolete | Serial Interfaces SPI |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 8.7mA ~ 9.2mA |
RF Family/Standard 802.15.4, General ISM < 1GHz | Current - Transmitting 13mA ~ 25mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation DSSS, BPSK, O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 32-QFN (5x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT86RF212B-ZUR | Microchip Technology | 11,173 | AT86RF212B-ZURCT-ND | $3.04000 | Direct |


