MFR Recommended

APDS-9190 | |
|---|---|
DigiKey Part Number | 516-2663-2-ND - Tape & Reel (TR) 516-2663-1-ND - Cut Tape (CT) 516-2663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9190 |
Description | SENSOR OPT 850NM IR 8 SMD |
Customer Reference | |
Detailed Description | Optical Sensor IR 850nm I2C 8-SMD Module |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer Broadcom Limited | Voltage - Supply 2.5V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type IR | Package / Case 8-SMD Module |
Wavelength 850nm | Base Product Number |
Proximity Detection Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APDS-9160-003 | Broadcom Limited | 25,463 | 516-4303-1-ND | $2.91000 | MFR Recommended |


