
AN1281SSMTXL | |
|---|---|
DigiKey Part Number | AN1281SSMTXLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN1281SSMTXL |
Description | IC FILTER RIPPLE SSMINI-5DA |
Customer Reference | |
Detailed Description | Filter IC Ripple Order SSMini-5DA |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 4.3V |
Manufacturer Panasonic Industry | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case SOT-665 |
Part Status Obsolete | Supplier Device Package SSMini-5DA |
Filter Type Ripple | Base Product Number |
Number of Filters 1 |

