
AM-5412CAR-DGK-T | |
|---|---|
DigiKey Part Number | 11-AM-5412CAR-DGK-T-ND |
Manufacturer | |
Manufacturer Product Number | AM-5412CAR-DGK-T |
Description | AMORPHOUS SOLAR CELL 87.6MW 3.4V |
Customer Reference | |
Detailed Description | Amorphous Solar Cell 87.6 mW 3.4 V |
Datasheet | Datasheet |
Category | Voltage @ Pmpp 2.6 V |
Manufacturer Panasonic Energy | Type Amorphous |
Series | Voltage - Open Circuit 3.4 V |
Packaging Box | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Package / Case Cells |
Power (Watts) - Max 87.6 mW | Size / Dimension 1.972" L x 1.303" W x 0.079" H (50.10mm x 33.10mm x 2.00mm) |
Current @ Pmpp 35.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| 20 | $13.89450 | $277.89 |
| 40 | $13.09950 | $523.98 |
| Unit Price without VAT: | $18.01000 |
|---|---|
| Unit Price with VAT: | $19.63090 |





