
AM-1801CA-DGK-E | |
|---|---|
DigiKey Part Number | 11-AM-1801CA-DGK-E-ND |
Manufacturer | |
Manufacturer Product Number | AM-1801CA-DGK-E |
Description | AMORPHOUS SOLAR CELL 4.9V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amorphous Solar Cell 4.9 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 20 µA |
Manufacturer Panasonic Energy | Type Amorphous |
Series | Voltage - Open Circuit 4.9 V |
Packaging Box | Operating Temperature -10°C ~ 60°C |
Part Status Active | Package / Case Cells |
Current @ Pmpp 18.5 µA | Size / Dimension 0.984" L x 2.087" W x 0.043" H (25.00mm x 53.00mm x 1.10mm) |
Voltage @ Pmpp 3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 20 | $6.13450 | $122.69 |
| 40 | $5.78100 | $231.24 |
| 200 | $5.04345 | $1,008.69 |
| 400 | $4.75818 | $1,903.27 |
| 600 | $4.59948 | $2,759.69 |
| 1,000 | $4.40768 | $4,407.68 |
| 2,600 | $4.20732 | $10,939.03 |
| Unit Price without VAT: | $7.97000 |
|---|---|
| Unit Price with VAT: | $8.68730 |










