



ADXL346ACCZ-R2 | |
|---|---|
DigiKey Part Number | ADXL346ACCZ-R2TR-ND - Tape & Reel (TR) ADXL346ACCZ-R2CT-ND - Cut Tape (CT) ADXL346ACCZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL346ACCZ-R2 |
Description | ACCEL 2-16G I2C/SPI 16LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL346ACCZ-R2 Models |
Category | Output Type I2C, SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.7V ~ 2.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-VFLGA |
Acceleration Range ±2g, 4g, 8g, 16g | Supplier Device Package 16-LGA (3x3) |
Sensitivity (LSB/g) 256 (±2g) ~ 32 (±16g) | Base Product Number |
Bandwidth 0.05Hz ~ 1.6kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.14000 | $13.14 |
| 5 | $11.87800 | $59.39 |
| 10 | $11.41200 | $114.12 |
| 25 | $10.85320 | $271.33 |
| 50 | $10.47160 | $523.58 |
| 100 | $10.12200 | $1,012.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.70380 | $2,425.95 |
| 500 | $9.41768 | $4,708.84 |
| 750 | $9.26141 | $6,946.06 |
| 1,250 | $9.07530 | $11,344.12 |
| Unit Price without VAT: | $13.14000 |
|---|---|
| Unit Price with VAT: | $14.32260 |

