RF Demodulator IC 750MHz ~ 1.15MHz 40-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Demodulator IC 750MHz ~ 1.15MHz 40-VFQFN Exposed Pad, CSP
40-LFCSP-VQ Pad View
PLL Frequency Planning for Spurious Signal Elimination

ADRF6801ACPZ-R7

DigiKey Part Number
ADRF6801ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADRF6801ACPZ-R7
Description
RF DEMOD IC 750-1.15MHZ 40LFCSP
Customer Reference
Detailed Description
RF Demodulator IC 750MHz ~ 1.15MHz 40-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADRF6801ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
14.3dB
Manufacturer
Analog Devices Inc.
Current - Supply
288 mA
Packaging
Tape & Reel (TR)
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Demodulator, IF-PLL
Package / Case
40-VFQFN Exposed Pad, CSP
LO Frequency
750MHz ~ 1.15GHz
Supplier Device Package
40-LFCSP-VQ (6x6)
RF Frequency
750MHz ~ 1.15MHz
Base Product Number
Gain
5.1dBi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable