
ADL5382ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5382ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5382ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5382ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5382ACPZ-R7 |
Description | RF DEMOD IC 700MZ-2.7GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 700MHz ~ 2.7GHz 24-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5382ACPZ-R7 Models |
Category | Gain 3.3dB |
Manufacturer Analog Devices Inc. | Noise Figure 17.6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 220 mA |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
Function Demodulator | Mounting Type Surface Mount |
LO Frequency 700MHz ~ 2.7GHz | Package / Case 24-VFQFN Exposed Pad, CSP |
RF Frequency 700MHz ~ 2.7GHz | Supplier Device Package 24-LFCSP-VQ (4x4) |
P1dB 14.5dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.56000 | $22.56 |
| 10 | $17.88600 | $178.86 |
| 25 | $16.71640 | $417.91 |
| 100 | $15.65520 | $1,565.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $13.99275 | $20,989.12 |
| Unit Price without VAT: | $22.56000 |
|---|---|
| Unit Price with VAT: | $24.59040 |




