



4-1825059-1 | |
|---|---|
DigiKey Part Number | 4-1825059-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1825059-1 |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 4-1825059-1 Models |
Category | Height Above Board 0.177" (4.50mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Bulk | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.878" (22.30mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90HBJ08PT | Grayhill Inc. | 13,227 | GH7233-ND | $4.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.14000 | $3.14 |
| 20 | $2.49700 | $49.94 |
| 40 | $2.35675 | $94.27 |
| 100 | $2.18320 | $218.32 |
| 260 | $2.01900 | $524.94 |
| 500 | $1.91764 | $958.82 |
| 1,000 | $1.82024 | $1,820.24 |
| 2,500 | $1.70718 | $4,267.95 |
| 5,000 | $1.63302 | $8,165.10 |
| Unit Price without VAT: | $3.14000 |
|---|---|
| Unit Price with VAT: | $3.42260 |

