



1-1825059-3 | |
|---|---|
DigiKey Part Number | 1-1825059-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825059-3 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825059-3 Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.177" (4.50mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.478" (12.14mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1825059-7 | TE Connectivity ALCOSWITCH Switches | 9,470 | 1-1825059-7-ND | $3,575.00000 | Parametric Equivalent |
| 1-1825059-3 | WEC | 8,803 | 2266-1-1825059-3-ND | $1,035.68571 | Parametric Equivalent |
| 90HBW04PRT | Grayhill Inc. | 6,194 | GH7625CT-ND | $7,025.00000 | Parametric Equivalent |
| 90HBW04PT | Grayhill Inc. | 3,651 | GH7238-ND | $7,790.00000 | Parametric Equivalent |
| SD04H0SBR | C&K | 10,162 | CKN10662CT-ND | $6,307.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| 10 | $1.71900 | $17.19 |
| 35 | $1.55229 | $54.33 |
| 105 | $1.41629 | $148.71 |
| 280 | $1.30589 | $365.65 |
| 525 | $1.24160 | $651.84 |
| 1,015 | $1.17989 | $1,197.59 |
| 2,520 | $1.10437 | $2,783.01 |
| 5,005 | $1.05461 | $5,278.32 |
| Unit Price without VAT: | $2.03000 |
|---|---|
| Unit Price with VAT: | $2.21270 |











