



1825002-5 | |
|---|---|
DigiKey Part Number | 450-1358-ND |
Manufacturer | |
Manufacturer Product Number | 1825002-5 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1825002-5 Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.189" (4.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.478" (12.14mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90B04ST | Grayhill Inc. | 1,359 | GH7220-ND | $7.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.78300 | $17.83 |
| 35 | $1.61029 | $56.36 |
| 105 | $1.46905 | $154.25 |
| 280 | $1.35475 | $379.33 |
| 525 | $1.28815 | $676.28 |
| 1,015 | $1.22428 | $1,242.64 |
| 2,520 | $1.14617 | $2,888.35 |
| 5,005 | $1.09473 | $5,479.12 |
| Unit Price without VAT: | $2.11000 |
|---|---|
| Unit Price with VAT: | $2.29990 |

