



1-1825058-9 | |
|---|---|
DigiKey Part Number | 1-1825058-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825058-9 |
Description | SWITCH SLIDE DIP SPST 0.1A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825058-9 Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.217" (5.50mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.878" (22.30mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.83000 | $2.83 |
| 20 | $2.25100 | $45.02 |
| 40 | $2.12450 | $84.98 |
| 100 | $1.96780 | $196.78 |
| 260 | $1.81942 | $473.05 |
| 500 | $1.72756 | $863.78 |
| 1,000 | $1.63916 | $1,639.16 |
| 2,500 | $1.53636 | $3,840.90 |
| 5,000 | $1.46883 | $7,344.15 |
| Unit Price without VAT: | $2.83000 |
|---|---|
| Unit Price with VAT: | $3.08470 |











