Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 24VDC
1825057-7
1825057-7

1825057-7

DigiKey Part Number
450-1366-ND
Manufacturer
Manufacturer Product Number
1825057-7
Description
SWITCH DIP SLIDE SPST 100MA 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
1825057-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height Above Board
0.228" (5.80mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
8
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
0.878" (22.30mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Raised
Electrical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADE08A04TE Connectivity ALCOSWITCH Switches3,143450-ADE08A04-ND$3.06000Parametric Equivalent
In-Stock: 71,937
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$3.36000$3.36
20$2.66850$53.37
40$2.51850$100.74
100$2.33310$233.31
260$2.15812$561.11
500$2.05018$1,025.09
1,000$1.94657$1,946.57
2,500$1.82644$4,566.10
5,000$1.74771$8,738.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$3.36000
Unit Price with VAT:$3.66240