8-35762-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 372
Unit Price: $3.81000
Datasheet
Yellow Terminals - Knife Connectors 10-12 AWG Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-35762-2

DigiKey Part Number
8-35762-2-ND
Manufacturer
Manufacturer Product Number
8-35762-2
Description
CONN KNIFE TERM 10-12 AWG YELLOW
Customer Reference
Detailed Description
Yellow Terminals - Knife Connectors 10-12 AWG Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Color
Yellow
Series
Contact Material
Copper
Packaging
Box
Contact Finish
Tin
Part Status
Obsolete
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Length - Overall
1.260" (32.00mm)
Material - Insulation
Polyamide (PA), Nylon
Height Stacking (Mating)
0.281" (7.14mm)
Base Product Number
Wire Gauge
10-12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35762TE Connectivity AMP Connectors372A09046-ND$3.81000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types