
8-32446-1 | |
|---|---|
DigiKey Part Number | A136729-ND |
Manufacturer | |
Manufacturer Product Number | 8-32446-1 |
Description | CONN KNIFE TERM 16-22 AWG RED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Red Terminals - Knife Connectors 16-22 AWG Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 8-32446-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Color Red |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Length - Overall 0.878" (22.30mm) | Material - Insulation Polyamide (PA), Nylon |
Height Stacking (Mating) 0.203" (5.16mm) | Base Product Number |
Wire Gauge 16-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.81000 | $2.81 |
| 10 | $2.38800 | $23.88 |
| 25 | $2.23840 | $55.96 |
| 50 | $2.13120 | $106.56 |
| 100 | $2.02940 | $202.94 |
| 300 | $1.87793 | $563.38 |
| 500 | $1.81148 | $905.74 |
| 1,000 | $1.72502 | $1,725.02 |
| 2,500 | $1.61707 | $4,042.68 |
| Unit Price without VAT: | $2.81000 |
|---|---|
| Unit Price with VAT: | $3.06290 |







