



796644-3 | |
|---|---|
DigiKey Part Number | A98249-ND |
Manufacturer | |
Manufacturer Product Number | 796644-3 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796644-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.329" (8.36mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.25800 | $12.58 |
| 25 | $1.09520 | $27.38 |
| 50 | $0.98820 | $49.41 |
| 200 | $0.81995 | $163.99 |
| 400 | $0.75713 | $302.85 |
| 600 | $0.72610 | $435.66 |
| 1,000 | $0.69240 | $692.40 |
| 5,000 | $0.61764 | $3,088.20 |
| Unit Price without VAT: | $1.73000 |
|---|---|
| Unit Price with VAT: | $1.88570 |














