Similar




796644-2 | |
|---|---|
DigiKey Part Number | A98248-ND |
Manufacturer | |
Manufacturer Product Number | 796644-2 |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796644-2 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.329" (8.36mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776148-2 | TE Connectivity AMP Connectors | 0 | 1776148-2-ND | $0.00000 | Direct |
| 0395220002 | Molex | 0 | 0395220002-ND | $0.43023 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28,800 | $0.32489 | $9,356.83 |
| Unit Price without VAT: | $0.32489 |
|---|---|
| Unit Price with VAT: | $0.35413 |














