



796636-2 | |
|---|---|
DigiKey Part Number | A98231-ND |
Manufacturer | |
Manufacturer Product Number | 796636-2 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796636-2 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $1.00800 | $10.08 |
| 25 | $0.87800 | $21.95 |
| 50 | $0.79140 | $39.57 |
| 100 | $0.71680 | $71.68 |
| 300 | $0.62267 | $186.80 |
| 600 | $0.57690 | $346.14 |
| 1,200 | $0.54016 | $648.19 |
| 5,100 | $0.52807 | $2,693.16 |
| Unit Price without VAT: | $1.37000 |
|---|---|
| Unit Price with VAT: | $1.49330 |















