74HC123PW,112 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 20,364
Unit Price: $0.81279
Datasheet
Monostable Multivibrator 65 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC123PW,112

DigiKey Part Number
568-74HC123PW,112-ND
Manufacturer
Manufacturer Product Number
74HC123PW,112
Description
IC MMV 2-CIR 65-NS 16-TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 65 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Propagation Delay
65 ns
Manufacturer
NXP USA Inc.
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2 V ~ 6 V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
2
Supplier Device Package
16-TSSOP
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC123PW,112Rochester Electronics, LLC20,3642156-74HC123PW,112-1727-ND$0.81279MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types