• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 36-648-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

648

Description CONN SOCKET COVER
Expanded Description CONN SOCKET COVER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Packaging ? -
Part Status Obsolete
Accessory Type Cover
For Use With/Related Products -
Body Material -
Body Finish -
Color -
Features -
Material Flammability Rating -
Operating Temperature -
 
Additional Resources
Standard Package ? 1
Other Names 36-648
648K
648K-ND

10:24:53 3/29/2017

Send Feedback