39.4" (1000.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000VAC (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39.4" (1000.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000VAC (1kV)
Who is Pomona Electronics?

6341

DigiKey Part Number
501-1003-ND
Manufacturer
Manufacturer Product Number
6341
Description
TEST LEAD BANANA TO PROBE 39.4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000VAC (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
39.4" (1000.00mm)
Manufacturer
Pomona Electronics
Type
DMM Test Leads
Series
Contents
2 Leads, Gray, Black and Red Plugs
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
20 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000VAC (1kV)
Configuration
Banana to Test Probe
Ratings
CAT II 1000V
1st Connector
Banana Plug, Single, Sheathed, Right Angle
Current Rating (Amps)
3A
2nd Connector
Test Probe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 465
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$97.37000$97.37
Unit Price without VAT:$97.37000
Unit Price with VAT:$106.13330