
60802-2 | |
|---|---|
DigiKey Part Number | A104035TR-ND - Tape & Reel (TR) A104035CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60802-2 |
Description | CONN PC PIN CIRC 0.058DIA TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.058" (1.47mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 60802-2 Models |
Category | Flange Diameter 0.090" (2.29mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Hole Diameter 0.046" ~ 0.050" (1.17mm ~ 1.27mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type Single Post | Insulation Non-Insulated |
Terminal Style Flanged | Board Thickness 0.062" ~ 0.093" (1.57mm ~ 2.36mm) |
Pin Size - Above Flange 0.058" (1.47mm) Dia | Contact Material Phosphor Bronze |
Length - Above Flange 0.160" (4.06mm) | Contact Finish Tin |
Length - Below Flange 0.150" (3.81mm) | Base Product Number |
Length - Overall 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | $0.23889 | $5,733.36 |
| Unit Price without VAT: | $0.49000 |
|---|---|
| Unit Price with VAT: | $0.53410 |


