
60599-3 | |
|---|---|
DigiKey Part Number | 60599-3-ND |
Manufacturer | |
Manufacturer Product Number | 60599-3 |
Description | CONN PC PIN CIRC 0.058DIA GOLD |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.058" (1.47mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 60599-3 Models |
Category | Flange Diameter 0.110" (2.79mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Hole Diameter 0.059" ~ 0.062" (1.50mm ~ 1.57mm) |
Packaging Bag | Mounting Type Through Hole |
Part Status Obsolete | Termination Press-Fit, Knurled |
Terminal Type Single Post | Insulation Non-Insulated |
Terminal Style Flanged, Pin Retention | Board Thickness 0.063" (1.60mm) |
Pin Size - Above Flange 0.058" (1.47mm) Dia | Contact Material Brass |
Length - Above Flange 0.165" (4.18mm) | Contact Finish Gold |
Length - Below Flange 0.143" (3.63mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.352" (8.94mm) | Base Product Number |


