
59065-1-V-01-D | |
|---|---|
DigiKey Part Number | HE597-ND |
Manufacturer | |
Manufacturer Product Number | 59065-1-V-01-D |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads with Connector Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Littelfuse Inc. | Actuator Material Magnet |
Series | Termination Style Wire Leads with Connector |
Packaging Bulk | Must Operate 4.50mm |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.05000 | $10.05 |
| 10 | $8.35200 | $83.52 |
| 25 | $7.73640 | $193.41 |
| 100 | $6.90930 | $690.93 |
| 300 | $6.35463 | $1,906.39 |
| 500 | $6.12746 | $3,063.73 |
| 1,000 | $5.84957 | $5,849.57 |
| Unit Price without VAT: | $10.05000 |
|---|---|
| Unit Price with VAT: | $10.95450 |


