Dip Switch SPST 4 Position Through Hole Rocker Actuator 60mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Through Hole Rocker Actuator 60mA 5VDC
5435640-2
5435640-2

5435640-2

DigiKey Part Number
450-1414-ND
Manufacturer
Manufacturer Product Number
5435640-2
Description
SWITCH ROCKER DIP SPST 0.06A 5V
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole Rocker Actuator 60mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
5435640-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height Above Board
0.340" (8.64mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
4
Operating Temperature
-55°C ~ 105°C
Current Rating (Amps)
60mA
Body Material
Polyester (PET), Glass Filled
Voltage Rating
5VDC
Length
0.480" (12.19mm)
Actuator Type
Rocker
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825057-3TE Connectivity ALCOSWITCH Switches23,803450-1364-ND$6.95000MFR Recommended
In-Stock: 2,456
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$3.17000$3.17
10$2.66400$26.64
25$2.47000$61.75
100$2.20000$220.00
250$2.04112$510.28
500$1.93258$966.29
1,000$1.83449$1,834.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$3.17000
Unit Price with VAT:$3.45530