



5435640-1 | |
|---|---|
DigiKey Part Number | 450-1413-ND |
Manufacturer | |
Manufacturer Product Number | 5435640-1 |
Description | SWITCH DIP ROCKER SPST 60MA 5V |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole Rocker Actuator 60mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 5435640-1 Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.340" (8.64mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 7 | Operating Temperature -55°C ~ 105°C |
Current Rating (Amps) 60mA | Body Material Polyester (PET), Glass Filled |
Voltage Rating 5VDC | Length 0.780" (19.81mm) |
Actuator Type Rocker | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825057-6 | TE Connectivity ALCOSWITCH Switches | 5,781 | 1825057-6-ND | $2.58000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.91000 | $3.91 |
| 16 | $3.16063 | $50.57 |
| 32 | $2.98375 | $95.48 |
| 112 | $2.68786 | $301.04 |
| Unit Price without VAT: | $3.91000 |
|---|---|
| Unit Price with VAT: | $4.26190 |

