Heat Sink BGA Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1542005-0

DigiKey Part Number
4-1542005-0-ND
Manufacturer
Manufacturer Product Number
4-1542005-0
Description
HEAT SINK BGA 25MM 7FIN RADIAL
Customer Reference
Detailed Description
Heat Sink BGA Aluminum
Datasheet
 Datasheet
EDA/CAD Models
4-1542005-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
1.375" (34.92mm) OD
Mfr
Fin Height
0.894" (22.71mm)
Packaging
Box
Thermal Resistance @ Forced Air Flow
3.80°C/W @ 200 LFM
Part Status
Obsolete
Thermal Resistance @ Natural
10.50°C/W
Package Cooled
Material
Attachment Method
Clip
Material Finish
Black Anodized
Shape
Cylindrical
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$49.82000$49.82
10$44.09000$440.90
25$41.99280$1,049.82
50$40.47180$2,023.59
100$39.00420$3,900.42
Manufacturers Standard Package
Unit Price without VAT:$49.82000
Unit Price with VAT:$54.30380