Terminals - Knife Connectors 16-22 AWG Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35610

DigiKey Part Number
35610-ND
Manufacturer
Manufacturer Product Number
35610
Description
CONN KNIFE TERM 16-22 AWG
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Terminals - Knife Connectors 16-22 AWG Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-22 AWG
Manufacturer
TE Connectivity AMP Connectors
Insulation
Non-Insulated
Series
Contact Material
Copper
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Base Product Number
Length - Overall
0.640" (16.26mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
5,000$1.22712$6,135.60
Unit Price without VAT:$1.22712
Unit Price with VAT:$1.33756