Yellow Terminals - Knife Connectors 10-12 AWG Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320620

DigiKey Part Number
A99253-ND
Manufacturer
Manufacturer Product Number
320620
Description
CONN KNIFE TERM 10-12 AWG YELLOW
Customer Reference
Detailed Description
Yellow Terminals - Knife Connectors 10-12 AWG Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Color
Yellow
Series
Contact Material
Copper
Packaging
Box
Contact Finish
Tin
Part Status
Active
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Length - Overall
1.234" (31.34mm)
Material - Insulation
Polyamide (PA), Nylon
Height Stacking (Mating)
0.281" (7.14mm)
Base Product Number
Wire Gauge
10-12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SGD
Box
QuantityUnit PriceExt Price
2,500$2.53763$6,344.07
Unit Price without VAT:$2.53763
Unit Price with VAT:$2.76602