
320555 | |
|---|---|
DigiKey Part Number | A27473-ND |
Manufacturer | |
Manufacturer Product Number | 320555 |
Description | CONN KNIFE TERM 16-22 AWG RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red Terminals - Knife Connectors 16-22 AWG Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 320555 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Color Red |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Length - Overall 0.878" (22.30mm) | Material - Insulation Polyamide (PA), Nylon |
Height Stacking (Mating) 0.203" (5.16mm) | Base Product Number |
Wire Gauge 16-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.88200 | $18.82 |
| 25 | $1.76400 | $44.10 |
| 50 | $1.67960 | $83.98 |
| 100 | $1.59940 | $159.94 |
| 250 | $1.49920 | $374.80 |
| 500 | $1.42762 | $713.81 |
| 1,000 | $1.35948 | $1,359.48 |
| 3,000 | $1.25811 | $3,774.33 |
| Unit Price without VAT: | $2.22000 |
|---|---|
| Unit Price with VAT: | $2.41980 |










